3M Connectors D3000 Latch/Eject Headers
3M D3000 Latch/Eject Headers are four-wall headers with straight and right-angle variants. These headers come with 10µ" gold plating and feature mounting holes for securing the header to the board with ease. The high-temperature insulator is suitable for no-lead solder operations, while the through-hole version is suitable for paste-in-hole reflow soldering. 3M D3000 Latch/Eject Headers offer a 1.75A to 5A current range, UL 94V-0 flammability rating, and -55°C to +105°C temperature range.
Features
- Optional ejector latches
- Mounting holes for securing header to board
- Suitable for no-lead soldering operations
- Through-hole version suitable for paste-in-hole reflow soldering
- RoHS compliant
Specifications
- UL 94V-0 flammability rating
- Brass contacts
- 1.75A to 5A current range
- >1 × 109Ω at 500VDC insulation resistance
- 1000VRMS at sea level withstanding voltage
- -55°C to +105°C temperature range
发布日期: 2009-01-22
| 更新日期: 2026-10-12