AAEON UP UP WCL Edge Compact Edge AI Systems
AAEON UP UP WCL Edge Compact Edge AI Systems feature Intel® Core™ Series 3 processors with up to 40 TOPS AI acceleration. These systems feature up to 24GB onboard LPDDR5 memory, up to 256GB onboard UFS storage, 2.5GbE x 1 Ethernet, and 1 x HDMI 2.1 (TMDS) display interface. The UP WCL Edge AI systems operate at 30W to 36W power consumption (typical) and 12V DC-in, 5A power. These AI systems are available with DIN rail and VESA mounting, measuring 95mm x 70mm x 42.3mm. The UP WCL Edge AI systems are CE/FCC Class A certified and comply with RoHS and REACH. These systems combine compact design with advanced edge AI performance, ideal for smart retail, warehouse automation, and intelligent transportation.
Features
- Intel® Core™ processors (series 3)
- Up to 24GB onboard LPDDR5 memory
- Up to 256GB onboard UFS storage
- 2.5GbE x 1 Ethernet
- 1 x HDMI 2.1 (TMDS) display interface
- 3 x USB 3.2 (Type-A)
- M.2 2230 E-Key
- 10-pin GPIO x 1
- 12V DC-in, 5A power
- CE/FCC Class A certified
- RoHS and REACH compliant
Applications
- Smart retail
- Warehouse automation
- Intelligent transportation
Specifications
- CPU:
- Intel® Core™ 7 processor 350
- Intel® Core™ 5 processor 320
- Intel® Core™ 3 processor 304
- Intel® graphics
- AT/ATX power supply type
- 10-pin wafer (BIOS-selectable: 3.3V I2C x 2/PWM x 2/SPI x 2/GPIO x 8) GPIO
- 1 x M.2 2230 E-key (CNVI2/ CNVI3, PCIe Gen 4 [x1], and USB 2.0) expansion slot
- 30W to 36W power consumption (typical)
- DIN rail and VESA mounting
- 95mm x 70mm x 42.3mm dimensions
- -20°C to 60°C/0.7 airflow with active cooler operating temperature range
- 0% to 90% relative humidity, non-condensing operating humidity range
Overview
Dimension
发布日期: 2026-09-15
| 更新日期: 2026-09-15