Abracon AANI-CH-0078 Dual-Band Wi-Fi® Loop Chip Antennas

Abracon AANI-CH-0078 Dual-Band Wi-Fi® Loop Chip Antennas are dual-band solutions covering the 2.4GHz and 5GHz bands while coexisting cleanly with BLUETOOTH®, Zigbee®, Thread, and Matter. The AANI-CH-0078 features a compact 1.6mm length x 0.8mm width x 0.4mm height SMD form factor engineered for PCB edge mounting. These Abracon chip antennas are built on a robust ceramic substrate, spanning the 2400MHz to 2483.5MHz and 5150MHz to 5850MHz frequency ranges, with a peak gain of 2.7dBi and a 75% average total efficiency. The AANI-CH-0078 also provides a low return loss of no more than -9.5dB and linear, omnidirectional radiation, ensuring efficient power transfer and dependable coverage.

Features

  • 2.4GHz/5GHz dual-band coverage
  • Compact 1.6mm x 0.8mm x 0.4mm SMD footprint
  • 75% average total efficiency
  • 2.7dBi peak gain
  • ≤-9.5dB low return loss
  • Omnidirectional, linear polarization
  • Cost-effective solution with premium performance
  • PCB edge-mount integration

Applications

  • Bluetooth/ZigBee/Thread/Matter
  • Wi-Fi/WLAN modules
  • Smart speakers and voice assistants
  • Smart homes and smart buildings
  • Wearable AI-assisted devices
  • Smart TVs and streaming devices
  • IP security cameras and video doorbells
  • Wireless remote control
  • Point-of-sale and payment terminals

Dimensions & Pins

Abracon AANI-CH-0078 Dual-Band Wi-Fi® Loop Chip Antennas
发布日期: 2026-09-21 | 更新日期: 2026-09-28