Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna
Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna is designed to support a broad range of global navigation satellite systems. The antenna provides coverage across GPS L1/L2/L5, Galileo E1/E5a/E6, BeiDou B1/B2 bands, QZSS L1/L2/L5/L6, SBAS, and IRNSS/NAVIC signals, helping designers implement reliable positioning and navigation capabilities in compact systems. Measuring just 5mm x 3mm x 0.5mm, the AANI-CH-0243 offers high efficiency and optimized peak gain performance across multiple GNSS frequency bands. The SMT-mounted ceramic antenna is intended for integration into space-constrained designs while supporting robust multi-band reception. Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna is suitable for asset tracking, intelligent transportation, robotics, autonomous driving, precision agriculture, and land survey positioning applications.
Features
- Multiband Multi-Constellation GNSS Support
- GPS: L1/L2/L5
- Galileo: E1/E5a/E6
- Beidou: B1I/B1C/B2I/B2a/B2b
- QZSS: L1/L2/L5/L6
- SBAS: L1/L5
- High Efficiency
- 70% (L1)
- 72% (L2)
- 70% (L5)
- 60% (L6)
- 5mm x 3mm x 0.5mm dimensions
- -40°C to +85°C operating temperature range
- Peak Gain
- 2.3dBic (L1)
- 2.0dBic (L2)
- 1.8dBic (L5)
- 1.7dBic (L6)
- 5mm length x 3mm width x 0.5mm height
Applications
- UAVs and drones
- Robotics and autonomous driving
- Asset tracking and telematics
- Intelligent transportation
- Precision land survey positioning
- Precision agriculture
Dimensions