Abracon AANI-NI-0245 2.4GHz Niche Chip Antennas

Abracon AANI-NI-0245 2.4GHz Niche Chip Antennas provide dependable 2.4GHz coverage in a cost-effective compact footprint for on-body devices, such as medical wearables and consumer hearables. These Abracon Niche chip antennas cover the 2400MHz to 2500MHz range for the BLUETOOTH®, ZigBee®, Thread, Matter, and Wi-Fi® protocols. The AANI-NI-0245 achieves >85% efficiency with low return loss (<-10dB) in a 1.0mm length x 0.5mm width surface-mount (SMD) package for PCB edge mounting. Linear, omnidirectional radiation ensures coverage in any orientation.

Features

  • Patented Niche technology
  • 2400MHz to 2500MHz frequency range
  • 3.6dBi peak gain
  • Cost-effective and low-profile
  • >85% efficiency
  • <-10dB low return loss
  • -55°C to +125°C operating temperature range
  • Linear polarization
  • SMD
  • PCB edge-mount integration
  • RoHS compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

  • Bluetooth/ZigBee/Thread/Matter/Wi-Fi
  • Continuous glucose monitors (CGMs) and biosensors
  • Bluetooth/Wi-Fi modules
  • Shelf tags and smart labels
  • Hearables and wearables
  • Smart homes and smart buildings
  • Smart metering
  • Intelligent lighting

Product Dimensions

Mechanical Drawing - Abracon AANI-NI-0245 2.4GHz Niche Chip Antennas

PCB Clearance Dimensions

Mechanical Drawing - Abracon AANI-NI-0245 2.4GHz Niche Chip Antennas
发布日期: 2026-09-21 | 更新日期: 2026-09-28