Abracon ATXK-H11B 32.768kHz Crystal Oscillator
Abracon ATXK-H11B 32.768kHz Crystal Oscillator offers a miniature, ultra-low-power design ideal for reducing board space in various applications. This oscillator features a hermetically seam-sealed ceramic SMD package, low current consumption, a CMOS output waveform, and tight frequency stability. Specifications include 3.2mm x 2.5mm x 1mm dimensions, 1.6V to 5.5V supply voltage range, ±5ppm frequency stability, and a wide -40°C to +85°C operating temperature range. Abracon ATXK-H11B 32.768kHz Crystal Oscillator is suitable for Internet of Things (IoT), industrial automation, wearable electronics, consumer electronics, and frequency reference for real-time clocks (RTCs).
Features
- Miniature design
- Hermetically seam-sealed ceramic SMD package
- Low current consumption
- Tight frequency stability
- CMOS output waveform
Applications
- Frequency reference RTCs
- Portable and wearable electronics
- IoT
- Consumer electronics
- Industrial control and automation
Specifications
- 32.768kHz frequency rating
- 3.2mm x 2.5mm x 1mm dimensions
- ±5ppm frequency stability
- -40°C to +85°C operating temperature range
- 1.6V to 5.5V supply voltage range
- REACH/RoHS II compliant
Dimensions
发布日期: 2026-08-20
| 更新日期: 2026-08-20