ZZZ-Advanced Energy / Impac IN 5/5 Plus Digital Pyrometers
Advanced Energy / Impac IN 5/5 Plus Digital Pyrometers are compact, preconfigured instruments designed for non-contact temperature measurement of glass and quartz glass surfaces. These devices provide reliable thermal readings over a wide temperature range, making them suitable for demanding industrial environments where contact methods are impractical. IN 5/5 Plus pyrometers incorporate a digital interface that enables direct communication with a PC for temperature display and data storage. Users can configure temperature subranges and adjust operating parameters remotely, supporting flexible system integration and process control. The IN 5/5-L Plus variant includes optimized optics for measuring smaller targets, while the IN 5/5-H Plus version delivers high-speed performance with a short exposure time for fast measurement requirements. Their compact design, digital functionality, and variant-specific capabilities make Advanced Energy Impac IN 5/5 Plus Digital Pyrometers a practical solution for precision thermal sensing in glass manufacturing and processing operations.
Features
- Laser targeting light sighting system
- High accuracy due to digital linearization of the output
- Adjustable exposure time
- Compact housing
Applications
- Float glass
- Hollow glass
- Glass drop
- Glass hardening
- Glass bending
- Bulb production
- Heat treatment
Specifications
- 0 or 4mA to 20mA analog output
- +100°C to +2000°C operating temperature range (4 ranges in between)
- RS232 or RS485 digital interfaces
- Minimum 1.1mm spot sizes
- 5.14µm spectral range
- Digital data handling
- 24VDC power supply
- 70mA maximum power consumption
- IP65 protection rating
- Stainless steel housing
Dimensions