ZZZ-Advanced Energy / Impac IN 6/78 Pyrometers

Advanced Energy / Impac IN 6/78 Pyrometers provide non-contact temperature measurement for thin and ultra-thin glass sheets. The series uses a 7.8μm spectral range to enable reliable measurement of glass below 1mm thickness, making it well-suited for sheet glass production and other thin-glass process points. IN 6/78 pyrometers combine a fully digital core sensor design with fixed optics, onboard digital and analog interfaces, and adjustable emissivity and transmittance settings for process tuning. Model differences are clearly defined: the IN 6/78-L version is optimized for smaller targets with an improved field of view, while the IN 6/78-H version supports faster tasks with a 30ms exposure time. The series can also connect to a PC through an RS485-to-USB connection for setup and analysis. Advanced Energy / Impac IN 6/78-L model covers +400°C to +1100°C, while the IN 6/78-H model covers +150 to +800°C, giving users a choice between smaller-spot targeting and faster response for glass measurement duties.

Features

  • Measurement of ultra-thin glass sheets with less than 1mm thickness
  • Easy installation and maintenance due to compact, rugged IP65 stainless steel housing
  • Multiple onboard digital and analog interfaces for direct and fast PLC communication
  • Specially designed and coated high-end optics for high accuracy and excellent size of source effects
  • Suitable for glass industry

Specifications

  • 7.8µm, FWHM 0.6µm spectral range
  • 1°C repeatability
  • 24VDC power supply
  • 50mA maximum power consumption
  • 500Ω maximum load
  • 0 or 4mA to 20mA analog output
  • Temperature Range
    • +400°C to +1100°C (IN 6/78-L)
    • +150°C to +800°C (IN 6/78-H)
  • Field-of-view
    • N 6/78-L: 75:1 (minimum 5mm)
    • IN 6/79-H: 50:1 (minimum 7mm)

Interface

Mechanical Drawing - ZZZ-Advanced Energy / Impac IN 6/78 Pyrometers
发布日期: 2026-02-12 | 更新日期: 2026-06-23