ZZZ-Advanced Energy / Impac IS 320 & IGA 320 Digital Infrared Pyrometers
Advanced Energy / Impac IS 320 and IGA 320 Digital Infrared Pyrometers are compact, short-wavelength infrared thermometers for accurate, non-contact temperature measurement of metals, ceramics, graphite, and similar materials. Internal digital signal processing supports high accuracy across a broad temperature range, while fixed optics and small-spot measurement capability help users monitor compact targets in space-limited equipment. Impac IS 320 and IGA 320 pyrometers feature an automatically activated LED targeting light that can be used during measurement for easier alignment. An RS485 interface and adjustable 0/4mA to 20mA analog output support long-distance data transmission to a PC or PLC, and the supplied InfraWin software provides a graphical display and convenient storage of measured values. Series options span +300°C to +2500°C, with spectral ranges from 0.8µm to 1.8µm, fast 2ms response, IP65 protection, and stainless steel construction for industrial use.
Specifications
- Small housing dimensions for easy installation in confined spaces
- High-quality optics for detection of small measuring objects
- RS485 interface for connection to a PC in long transmission networks
- Internal digital signal processing for high accuracy and long temperature ranges
- Built-in LED targeting light for easy alignment to the measuring object
Applications
- Preheating
- Annealing
- Tempering
- Welding
- Forging
- Hardening
- Sintering
- Melting
- Soldering
- Brazing
- Rolling
Specifications
- 0 or 4mA to 20mA analog output range
- +300°C to +2500°C temperature range
- IP65 protection class
- Stainless steel housing
- 1W maximum power consumption
- 24VDC power supply
- 0 to 500Ω maximum load range
Dimensions