ZZZ-Advanced Energy / Impac IS 6 & IGA 6 Pyrometers

Advanced Energy / Impac IS 6 and IGA 6 Pyrometers provide fast, digital, non-contact temperature measurements for metallic, ceramic, and graphite surfaces. These preconfigured instruments support temperature ranges from +250°C to +3000°C, making them suitable for demanding high-temperature process monitoring. High-end manually focusable optics help match the pyrometer setup to the target and measurement distance. Advanced Energy / Impac IS 6 and IGA 6 Pyrometers integrate a fully digital core, sub-ranging capability, an adapted analog output, and a four-digit LED display for current temperature readings or distance measurements. Users can select laser-target light, through-lens viewfinder, or digital TV camera sighting options to support alignment needs across different installations. PC connection via RS485-to-USB enables parameter setup with InfraWin software, which also supports temperature display, data logging, and thermal process analysis.

Features

  • Wide temperature ranges for most flexible process adaptation
  • High accuracy and repeatability
  • Fully digital core for sub-ranging and an analog output
  • High-end optics with manual focus capability

Applications

  • Steel making
  • Induction processes
    • Hardening
    • Welding
    • Brazing
    • Soldering
  • Heating and cooling processes
  • Melting
  • Casting
  • Annealing
  • Rolling
  • Forging
  • Sintering

Specifications

  • +250°C to +3000°C temperature ratings across four ranges
  • 0.7µm to 1.8µm spectral ratings across two ranges
  • 24000mV power supply
  • 210mm to 5000mm optics, manually focusable
  • 0/4mA to 20mA interface output
  • 12-pin connector
  • Stainless steel housing
  • IP65 protection per IEC 60529 in mated condition

Sighting

Infographic - ZZZ-Advanced Energy / Impac IS 6 & IGA 6 Pyrometers
发布日期: 2026-06-30 | 更新日期: 2026-07-06