Advantech AOM-6741 SMARC Modules
Advantech AOM-6741 SMARC Modules are compact, high-performance edge artificial intelligence (AI) modules that provide up to 100 TOPS AI computing. The AOM-6741 is powered by a Qualcomm IQ-9075/IQ-9100 system-on-chip (SoC) for advanced vision and edge AI workloads. These Advantech SMARC modules support up to 32GB LPDDR5 (ECC) and UFS 3.1 storage and provide rich high-speed I/O for embedded applications.
Features
- Eight Qualcomm Kryo™ Gen 6 cores up to 3.2GHz
- Qualcomm Adreno™ 663 graphics processor unit (GPU)
- Two Qualcomm Hexagon Tensor Processors up to 100 TOPS INT8
- Onboard LPDDR5 8400MT/s up to 32GB
- 4x DP and 2x MIPI-DSI for displays
- 4x MIPI-CSI with Qualcomm Spectra™ ISP
- 2x USB 3.2 Gen 2, 1x USB 2.0, 6x PCIe Gen 4.0, 2x 2.5G Ethernet
- 1x UFS 3.1 Gear4, 1x SDIO
- Support Linux OS
- Real-time subsystem (1x RGMII, 8x CAN-FD)
Applications
- Industrial automation
- Industrial vision intelligence
- Smart surveillance
Block Diagram
Dimensions
发布日期: 2026-07-14
| 更新日期: 2026-08-18