Allegro MicroSystems CT432 & CT433 XtremeSense® TMR Current Sensors

Allegro MicroSystems CT432 and CT433 XtremeSense® TMR Current Sensors are integrated contact current sensors with high bandwidth and ultra-low noise. The Allegro MicroSystems CT432 and CT433 utilize Crocus Technology’s XtremeSense® TMR technology. XtremeSense provides precise current measurements for various consumer, enterprise, and industrial uses, supporting multiple current ranges up to 65A. The sensor delivers a linear analog output voltage with a total output error of less than ±1.0% full-scale (FS) over the supply voltage and temperature range. The devices boast a 300ns output response time, 6.0mA current consumption, and immunity to common mode fields. Optimized for high dV/dt applications, the sensors minimize capacitive coupling to VOUT for switching applications.

Features

  • Integrated contact current sensing for low to medium current ranges
    • 0A to +20A
    • -20A to +20A
    • 0A to +30A
    • -30A to +30A
    • -40A to +40A (CT433)
    • 0A to +50A
    • -50A to +50A
    • 0A to +65A
    • -65A to +65A
  • Optimized for high dV/dt applications
  • Integrated Current Carrying Conductor (CCC)
  • Linear analog output voltage
  • Total error output ≤±1.0% FS, -40°C to +125°C
  • 1MHz bandwidth
  • ~300ns response time
  • UL/IEC 62368-1 and UL1577 certification
    • 5kVRMS rated isolation voltage
    • 1287VRMS working voltage for basic isolation
    • 647VRMS working voltage for reinforced isolation
  • IEC 61000-4-5 certified
  • 9mARMS to 15mARMS at fBW = 100kHz low noise
  • -54dB immunity to common mode fields
  • 4.75V to 5.50V supply voltage
  • AEC-Q100 grade 1 (under qualification)

Applications

  • Power inverters
  • UPS, SMPS, and telecom power supplies
  • Motor control
  • Over-current fault protection

Block Diagram

Block Diagram - Allegro MicroSystems CT432 & CT433 XtremeSense® TMR Current Sensors
发布日期: 2024-04-24 | 更新日期: 2026-08-19