American Bright LED OLED Graphic Displays

American Bright LED OLED Graphic Displays include Active-Matrix Organic Light Emitting Diode (AMOLED) and Passive Matrix Organic Light Emitting Diode (PMOLED) graphic displays. These displays deliver exceptional image quality, vibrant colors, and ultra-thin designs for next-generation electronic products. These American Bright displays are designed for applications requiring superior contrast, wide viewing angles, and energy-efficient performance. These OLED display solutions provide designers with the flexibility to create innovative user experiences across industrial, medical, consumer, and Internet of Things (IoT) platforms.

AMOLED Graphic Displays

Rich Color. High Resolution. Exceptional Performance.

AMOLED displays use thin-film transistor (TFT) technology to actively control each pixel, enabling stunning color reproduction, fast refresh rates, and excellent power efficiency. AMOLED displays are ideal for applications requiring rich color, high resolution, fast refresh rates, and advanced graphical user interfaces.

PMOLED Graphic Displays

Simplified OLED Performance with Outstanding Visual Clarity

PMOLED displays offer excellent brightness, superior contrast, and low power consumption for monochrome and graphic display applications. PMOLED technology is ideal for products requiring crisp text and graphics with compact form factors and cost-effective implementation. These displays are well-suited for compact, low-power applications that require sharp text, icons, and simple graphics.

Features

  • AMOLED graphic displays
    • Full-color display technology with vibrant image reproduction
    • High-resolution formats for detailed graphics and video content
    • Ultra-high contrast ratios with true blacks
    • Wide viewing angles up to 180°
    • Fast response times for smooth animations and motion graphics
    • Thin, lightweight construction
    • Low power consumption with selective pixel illumination
    • Superior outdoor readability options
    • Capacitive touch integration available
    • Customizable interfaces and display sizes
  • PMOLED graphic displays
    • Self-emissive OLED technology requiring no backlight
    • Outstanding contrast and readability
    • Thin, lightweight display construction
    • Wide viewing angles
    • Fast response times
    • Extremely low power consumption for battery-powered devices
    • Available in monochrome, bi-color, and multi-color formats
    • Graphic and character display options
    • Long operational life
    • Simplified system integration

Applications

  • AMOLED graphic displays
    • Medical devices and portable diagnostic equipment
    • Patient monitoring systems
    • Wearable healthcare devices
    • Industrial HMI and control panels
    • Automation and process control systems
    • Test and measurement equipment
    • Smart home and consumer electronics
    • Portable gaming devices
    • Handheld electronic products
    • IoT gateways and connected devices
    • Building automation systems
    • Security and surveillance equipment
    • EV charging stations
    • Transportation and mobility displays
    • Fleet management and telematics systems
    • Smart retail and kiosk displays
  • PMOLED graphic displays
    • Portable medical instruments
    • Healthcare monitoring devices
    • Wearable electronics
    • Industrial control interfaces
    • Test and measurement equipment
    • Laboratory and analytical instruments
    • Smart meters and utility monitoring systems
    • Energy management devices
    • Environmental monitoring equipment
    • Smart home controls and thermostats
    • Audio and entertainment equipment
    • Household appliances
    • Communication and networking equipment
    • Handheld radios and communication devices
    • Security panels and access control systems
    • Battery-powered IoT and embedded devices

Specifications

  • AMOLED graphic displays
    • AMOLED display type
    • 16.7M colors
    • 0.96" to 10.1"+ display size range
    • Up to full HD resolution and beyond
    • Up to 1000+ nits brightness
    • >100,000:1 contrast ratio
    • Up to 180° viewing angles
    • -20°C to +70°C operating temperature range
    • SPI, MIPI DSI, RGB, and LVDS interface options
    • Capacitive touch
  • PMOLED graphic displays
    • PMOLED display type
    • White, blue, yellow, green, and multi-color display options
    • 0.49" to 5.5" display size range
    • 64×32 to 256×128 pixel resolution
    • High contrast OLED output
    • >10,000:1 contrast ratio
    • Up to 180° viewing angles
    • -40°C to +85°C operating temperature range
    • SPI, I2C, and parallel interface options
    • Optional external touch overlay

At a Glance

Infographic - American Bright LED OLED Graphic Displays

AMOLED vs PMOLED

Infographic - American Bright LED OLED Graphic Displays
发布日期: 2026-09-22 | 更新日期: 2026-09-28