American Bright LED Transflective TFT-LCD Displays
American Bright LED Transflective TFT-LCD Displays combine the benefits of transmissive and reflective display technologies to deliver excellent readability in a wide range of lighting conditions. Designed for applications that operate both indoors and outdoors, these displays leverage ambient light to enhance visibility while maintaining vibrant color performance and reducing power consumption. Available in sizes ranging from 3.97" to 5.5", the Transflective TFT series is ideal for industrial, transportation, medical, marine, and portable electronic applications where sunlight readability is critical.
Features
- Transflective TFT-LCD technology
- Superior sunlight readability
- Excellent indoor and outdoor viewing performance
- Color TFT display with high contrast image quality
- Wide viewing angle design
- LED backlight illumination
- Reduced power consumption in bright ambient light conditions
- Enhanced visibility in direct sunlight
- Industrial-grade reliability
- Wide operating temperature support
- Long-life backlight performance
- Long-term product availability
- Suitable for touch-enabled designs
Applications
- Industrial automation and control systems
- Human Machine Interface (HMI) equipment
- Agricultural equipment and monitoring systems
- Medical and diagnostic devices
- Transportation and fleet management displays
- Marine electronics and navigation systems
- Portable test and measurement equipment
- Utility metering and field service devices
- Outdoor monitoring and control systems
- Handheld and battery-powered devices
Specifications
- 3.97" and 5.5" size options
- Color TFT-LCD display type
- Transflective technology
- Optimized for high ambient light and direct sunlight environments
- LED/backlight off in daylight
- Wide viewing angle performance
- Reduced backlight requirements in bright conditions
- High contrast and vibrant color reproduction
- Indoor and outdoor use
- -20°C to +70°C operating temperature range
- Sunlight readable up to 9000 nits
- 3-Wire SPI and RGB interface types
Infographic
发布日期: 2026-09-22
| 更新日期: 2026-09-28