特色服务器/存储
Amphenol InterCon Systems Lynx™板对板和夹层连接器
外形纤薄、体积小巧,是板对板应用和纤薄设计的理想之选。
Amphenol Commercial USB 3.1 SuperSpeed Plus Connectors
10Gbps speed mode that uses a more efficient data encoding, delivering twice the effective data.
Amphenol Socapex µCom-10Gb+系列以太网微型连接器
10GB+恶劣环境以太网微型连接器经过环境测试,符合MIL-DTL-38999 III规范。
Amphenol Commercial UltraPort™ QSFP+ Interconnect System
Supports next generation 100G+ applications & transmits up to 28Gbps per serial lane.
Amphenol FCI AirMax VS®连接器
包括VS、VS2和VSe背板连接器以及硬公制电源连接器。
Amphenol Commercial M.2 Connectors
Two rows of contacts at 0.50mm pitch, bottom row staggered 0.25mm from the top row, 75 positions.
Amphenol Commercial 高速连接器
具有非常高的机械耐用性和出色的共振抑制功能,性能出众。
Amphenol Commercial CFP2 连接器
针对下一代、几百 Gbps 级的系统而设计。
Amphenol Commercial PCIe Connectors
Complies with PCI SIG Gen 1.0-3.0 standards, provides scalable performance for next-gen platforms.
Amphenol Fiber Optics Traceable Patch Cords
An effective solution for eliminating interconnect errors in dense interconnect environments.
特色设施监控
Amphenol RF SMA连接器
PCB与缆线安装连接器,加上SMA适配器、端子、衰减器和缆线组件。
Amphenol RF 固定长度电缆组件
在各种电缆类型方面有各种配置和长度。
Amphenol Advanced Sensors Pressure Sensors
Features MEMS sensors in a variety of sizes and specifications for a range of applications.
Amphenol Advanced Sensors Inrush Current Limiters
UL approved, wide operating temperature range of -50°C to +175°C, suitable for PCB mounting.
Amphenol Advanced Sensors ZTP Thermopile IR Sensors, Modules, & Eval Kits
Provides non-contact surface temperature measuring & an inherently stable response to DC radiation.
Amphenol PCD High-Performance P-Clamps
Non-conductive / non-corrosive, designed to replace traditional P-clamps and saddle clamps.
特色电信枢纽
Amphenol Technical Products International RADLOK™ 大功率连接器
大功率连接器,采用了全新的 R4 RADSOK®技术。
Amphenol Industrial RADSOK®连接器
可通过RADSOK® Advantage来升级诸多核心连接器!
Amphenol Industrial RADSOK®电源对板连接器
RADSOK®解决方案为印刷电路板提供大电流单点连接。
Amphenol Industrial Helios H4 RADSOK®太阳能连接器
面向太阳能电力系统所有细分领域的高性价比解决方案。
Amphenol Industrial ePower蓄能连接器
RADSOK®技术的工作电压为800VDC至1000VDC,额定电流为300A至500A,占位面积减小了40%。
Amphenol Commercial Amphenol Commercial CoolPower® LCC17系列D-sub连接器
高电流、高性能CoolBand触点技术,每触点可承受55A的额定电流。
Amphenol FCI PwrBlade+®连接器
拥有大功率和低电源触点选项。
Amphenol Communications Solutions Minitek® Pwr Connector System
Cost-effective connectors engineered for wire-to-wire and wire-to-board applications.
Amphenol Industrial SurLok Plus™重载电源连接器
IP67防护等级、可现场安装,是通用压接接线片的高度可靠替代产品。
特色无线路由器
Amphenol RF SMP连接器
具有跟MMCX连接器相同大小的微型接头,频率范围为DC至40GHz。
Amphenol Commercial Micro Power & Micro Power Plus Connectors
Rated for 5A and 12A circuits positive housing locks to prevent accidental disconnects.
Amphenol Commercial G87 Mini Power 4.2 Connector System
Fully isolated terminals, positive housing locks, polarized housing/receptacles, circuit sizes 2-24.
Amphenol RF Mini 75Ω SMB Connectors
Provides broadband capability through 2GHz, 75Ω snap-on coupling allows for quick installation.
Amphenol RF BNC连接器和适配器
微型、轻质、可靠的连接器,有多种选择。
Amphenol RF MCX Connectors & Adapters
Provides broadband capability though 6GHz with a snap-on connector design.
Amphenol Commercial 模块化插孔
具有标准和坚固外形的模块化插孔。
视频
Related Solutions
Amphenol Advanced Sensors 数据中心传感器解决方案
具有出色的热传递、快速响应和长期稳定性。
- Amphenol