Amphenol FCI BergStak® 0.80mm BMI Connector System

Amphenol FCI BergStak® 0.80mm BMI Connector System is designed for high-speed, high-density, self-aligning applications. This connector system offers a flexible board-to-board connector solution and supports data rates up to 12Gb/s. The BergStak 0.80mm BMI connector system features a vertical-to-vertical mating configuration suitable for parallel board stacking. This connector system is compatible with PCIe® Gen 2/3 and SAS 3.0 high-speed performance on selected stack heights. The BergStak 0.80mm BMI connector system is available in UL 94V-0 material with a high flammability rating. This connector system is RoHS-compliant and lead-free, meeting environmental, health, and safety requirements. Typical applications include communications and networking equipment, electronic security, medical diagnostics, server management modules, storage systems, network switches, and power distribution modules.

Features

  • Housing and terminal profile support of up to 12Gb/s
  • Compatible with PCIe® Gen 2/3 and SAS 3.0, high-speed performance on selected stack heights
  • Vertical-to-vertical mating configuration
  • Suitable for parallel board stacking
  • Available in 6/20/80 signal position configurations
  • Comprehensive range of sizes and stack heights
  • 0.8mm double-row contact pitch conserves printed circuit board space
  • High density for all electrical applications is needed
  • Scoop-proof feature housings
  • Prevents reverse mating
  • Multiple plating and packaging options available
  • Suitable for various feeding processing
  • PCB locator pegs option
  • Facilitates ease and accuracy during manual assembly
  • Available in UL 94V-0 material
  • Metal hold-down option
  • Improves mechanical stability
  • RoHS-compliant and lead-free
  • Meets environmental, health, and safety requirements

Applications

  • Communications and networking equipment
  • Electronic security
  • Energy controller/module/display
  • Machine-to-Machine (M2M) office equipment
  • Point-of-Sale (POS) equipment
  • Scanning
  • Portable meter/instrument
  • Medical diagnostics
  • Server management modules
  • Storage systems
  • Network switches
  • Power distribution modules
  • Control and monitoring boards

Specifications

  • Mechanical performance:
    • 100-cycle durability
    • 0.9N maximum mating force per contact
    • 0.1N minimum un-mating force per contact
    • 1N minimum contact retention force per contact
    • 1.2mm wipe length
  • Electrical performance:
    • 100VAC voltage rating
    • 0.8A current rating per contact
  • -40°C to +125°C operating temperature range
发布日期: 2026-08-11 | 更新日期: 2026-08-11