Amphenol FCI TwinMate® 2.54mm PCB Receptacles
Amphenol FCI TwinMate® 2.54mm PCB Receptacles are refined and reliable Wire-to-Board (WTB) headers featuring a tuning-fork contact design. These receptacles minimize stress on solder tail headers while maintaining reliable electrical performance that meets industry standards. The TwinMate® refined contact structure minimizes stress on pin headers, extending product lifecycle while maintaining consistent electrical performance. These PCB receptacles feature a next-generation tuning-fork design, ensuring low pin wear and up to 225 mating cycles. The TwinMate® high-temperature materials are fully compatible with IR and Vapor-Phasereflow soldering processes. deliver reliable electrical performance tailored for smart meters and home solutions applications.
Features
- Duplex plating
- Cost-efficient
- High-temperature performing raw material
- Offer high-temperature housings for reflow (infrared or vapor-phase) soldering and standard housings for wave soldering
- Optimized contact design
- Smooth solder tail insertion for long-term reliability
- Single and dual-row configurations
- Covers the most standard configurations
The TwinMate® connector family includes through-hole and surface-mount options in single or double-row vertical configurations with 2 to 15 positions per row. These connectors' solution can carry a maximum current rating of 3A per contact.
Specifications
- 3A maximum current rating
- 15mΩ contact resistance (specified current)
- 15mΩ contact resistance (low level LLCR)
- <1000MΩ insulation resistance
- 1000V AC RMS, 60Hz dielectric withstanding voltage
- 4.5N contact retention
- 1.00N maximum mating force
- 0.15N minimum unmating force
- 225 mating cycles durability