Amphenol Socapex Metal Caplock Hardware Cybersecurity Solution

Amphenol Socapex Metal Caplock (CAPLOCK M TV) Hardware Cybersecurity Solution offers robust protection against physical and electromagnetic threats for MIL-DTL-38999 Series III receptacles, while ensuring optimum security for users' systems. The Metal Caplock features an electromagnetic compatibility/electromagnetic interference (EMC/EMI) shielded design, well-suited to sensitive and critical environments, including TEMPEST applications. This Amphenol Socapex hardware cybersecurity solution limits the leakage of compromising emanations, helping protect against attacks by auxiliary channels and EMI. The Metal Caplock is easy to install and lock, effectively securing unused ports, while meeting military requirements for mechanical robustness, sealing, and EMC.

Features

  • Designed for MIL-DTL-38999 Series III connectors
  • Metal CapLock is only compatible with receptacle shell
  • Locking / unlocking device with a dedicated key
  • IP68 sealed against fluids and dust
  • EMC protection designed to TEMPEST requirement
  • Shock, vibration, and traction resistance

Applications

  • C6ISR
  • Military communication
  • Ground vehicles
  • Naval
  • TEMPEST
  • Hardware cybersecurity

Specifications

  • 500 mating cycles
  • IP68 unmated and mated (2 minutes/2 hours)
  • 500 hours salt spray with black anodized plating (not conductive)
  • IK06 shock resistance
  • -55°C to +125°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Amphenol Socapex Metal Caplock Hardware Cybersecurity Solution
发布日期: 2026-09-30 | 更新日期: 2026-10-05