Amphenol RF SMB Connectors & Adapters

Amphenol RF SMB Connectors and Adapters offer broadband capability through 4GHz with a snap-on connector design. The SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force. The quick connect/disconnect snap-on mating reduces installation time. The connectors are MIL-C-39012 compliant, while the interface is MIL-STD-348 compliant. Amphenol RF SMB Connectors and Adapters are available in 50Ω and 75Ω impedances. Typical applications include base stations, antennas, radio boards, instrumentation, telecom, and more.

Features

  • Broadband performance with low reflection DC to 4GHz
  • Quick connect/disconnect snap-on mating reduces installation time
  • Various plating options in nickel, gold, and tin lead
  • SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force
  • Ideal for mating a high number of connectors on a pair of PCBs

Applications

  • Automotive
  • Automotive (GPS)
  • Base stations
  • Cable assemblies
  • Components
  • Instrumentation
  • PC/LAN
  • Process controls
  • Radio boards
  • Surge protection
  • Telecom
  • Test and measurement
  • Video systems
发布日期: 2014-08-20 | 更新日期: 2026-08-17