Infineon Technologies AS6200C Evaluation Board

Infineon Technologies AS6200C Evaluation Board is a digital temperature sensor evaluation board designed to allow easy and quick evaluation of the AS6200x temperature sensors. The AS6200C evaluation board provides an independent evaluation solution for the AS6200x temperature sensors without requiring a custom PCB. This small-form-factor board fully integrates the AS6200C temperature sensor and its necessary external components. The Infineon Technologies AS6200C evaluation board operates in a 1.8V to 3.6V supply voltage range.

Features

  • Designed to evaluate ASC620x digital temperature sensor
  • Simple and quick evaluation 
  • Fully assembled with ASC620x and its necessary external components
  • No need to design a custom PCB
  • Small PCB and small form factor
  • 1.8V to 3.6V supply voltage range

Hardware Architecture

Infineon Technologies AS6200C Evaluation Board
发布日期: 2019-04-03 | 更新日期: 2026-07-17