ams OSRAM SFH 7014C Multi Chip LED

ams OSRAM SFH 7014C Multi Chip LED is a highly integrated optoelectronic device designed for advanced biometric sensing and digital diagnostic applications. Housed in a compact SMT package with clear silicone encapsulation, the SFH 7014C combines four independently controllable emitters into a single component: a green LED with a 530nm centroid wavelength, a red LED at 655nm, and two infrared emitters at 850nm and 940nm. This multiwavelength configuration enables precise optical measurements for vital-sign monitoring systems, including heart rate, blood oxygen saturation (SpO2), and other wearable health monitoring applications. The device supports separate control of each emitter, allowing designers to optimize power consumption and sensing performance for specific measurement requirements.

The SFH 7014C is engineered for reliable operation in compact medical and consumer wearable devices. The LED features a wide operating temperature range of -40°C to +85°C, ESD protection up to 2kV (HBM Class 2), and fast switching characteristics that support high-speed optical sensing. The integrated emitters provide narrow wavelength tolerances and consistent radiant intensity, helping improve measurement accuracy and signal quality. With a space-saving design, SMT compatibility, and optimized wavelengths for photoplethysmography (PPG) and other optical sensing techniques, the ams OSRAM SFH 7014C offers a flexible and efficient solution for next-generation health monitoring and diagnostic equipment.

Features

  • Green (530nm), red (655nm), infrared emitter (850nm), and infrared emitter (940nm)
  • Clear silicone, SMT package
  • Suitable for SMT assembly
  • Available on tape and reel
  • Emitters can be controlled separately
  • Maximum forward current
    • 30mA for green (530nm)
    • 40mA for red (655nm)
    • 60mA for infrared emitters (850nm and 940nm)
  • Maximum pulsed forward current
    • 0.75A for green (530nm)
    • 0.3A for red (655nm)
    • 1A for infrared emitters (850nm and 940nm)
  • Maximum power consumption
    • 90mW for green (530nm) and infrared emitter (940nm)
    • 110mW for red (655nm)
    • 100mW for infrared emitter (850nm)
  • 60° typical half angle
  • 10µA maximum reverse current
  • Brightness
    • 2.20mW/sr to 5.40mW/sr for green (530nm)
    • 2.50mW/sr to 7.00mW/sr for red (655nm)
    • 1.65mW/sr to 4.05mW/sr for infrared emitters (850nm and 940nm)
  • Typical total radiant flux
    • 12.5mW for green (530nm)
    • 15mW for red (655nm)
    • 10mW for infrared emitters (850nm and 940nm)
  • Typical active chip area dimensions
    • 0.5mm x 0.5mm for green (530nm)
    • 0.3mm x 0.3mm for red (655nm) and infrared emitters (850nm and 940nm)
  • -40°C to +85°C operating temperature range
  • +100°C maximum junction temperature
  • 2kV ESD protection, HBM Class 2, per ANSI/ESDA/JEDEC JS-001

Applications

  • Digital diagnostic devices
  • Vital sign monitoring
发布日期: 2026-09-22 | 更新日期: 2026-09-22