Analog Devices Inc. Linduino® One (DC2026)

Analog Devices Inc. Linduino® One (DC2026) 是兼容Arduino Uno的演示板,设计用于连接Analog Devices QuikEval™评估板。Linduino One预装有DC590仿真器程序(称为“Sketch”),允许附加的演示板与标准QuikEval GUI软件同时运行。这样即可在开始固件开发之前验证电路板的功能。在使用QuikEval进行评估后,可以使用客户代码对Linduino One进行重新编程。每个零件的库均有一个顶级演示Sketch,它为电路板提供了一个文本终端接口,可以演示库的功能。

Linduino One也可用作DC2026C-KIT,其中包括可作为示例子板的DC934演示电路。DC934是用于LTC2607双通道、16位、I2C数模转换器 (DAC) 的演示板。该板还设有LTC2422双通道、20位、SPI接口模数转换器 (ADC),可读回DAC输出。因此,该板可以演示SPI和I2C接口以及多通道ADC和DAC的运行情况。

特性

  • 借助Arduino接头,可以连接标准Arduino扩展板附加板
  • 借助14引脚QuikEval连接器,可以直接连接各演示板,包括ADC、DAC、电源系统管理、射频合成器、系统监视器和控制等
  • QuikEval连接器上设有可选的5V、3.3V、2.5V、1.8V逻辑电平和模拟电源
  • 在线串行编程 (ICSP) 接头,用于AVR Dragon或JTAGICE3等外部编程工具
    • 用于连接主机的USB端口
  • 板载LTM2884提供USB数据和电源的电隔离,以实现安全和噪声抑制
  • LT3973可将隔离侧辅助7V至20V电源输入转换为5V,从而以高达750mA的大功率工作。
  • LED状态指示灯和用户重置按钮

Software

The Linduino One Demonstration Board can be used with a wide variety of Evaluation Boards for various Analog Devices parts, including Analog to Digital Converters, Digital to Analog Converters, high-voltage power monitors, temperature measurement devices, RF synthesizers, battery stack monitors, and more. The QuikEval program provides GUIs for all compatible evaluation boards. Code samples, which are written using Arduino and are called sketches, are also available.  LTSketchbook is the entire code base that holds sketches to talk to Analog Devices’ integrated circuits using the Linduino Board.

基本连接

机械图纸 - Analog Devices Inc. Linduino® One (DC2026)
发布日期: 2019-06-03 | 更新日期: 2025-03-25