APEM XS Three-Axis Joysticks
APEM XS Three-Axis Joysticks are proportional fingertip controllers with non-contacting Hall effect technology and an IP66-rated above-panel seal. APEM XS Three-Axis Joysticks feature XY and Z configurations, 5 to 10 million life cycles, <1KΩ output impedance, and +20V maximum overvoltage capability.
Features
- Proportional fingertip controllers
- Non-contacting Hall effect technology
- <43mm above panel, <33mm below panel, 3mm panel
- Three axes
- Analog or PWM outputs
- IP66 above-panel sealing
Specifications
- XY Configuration
- 1.3N, 0.07Nm break-out force
- 6N, 0.32Nm end of travel
- 60N, 3.2Nm maximum force
- 10 million life cycles
- Z Configuration
- 0.8Nm maximum force
- 5 million life cycles
- ±10%V to ±50%V output voltage range
- 5V ±0.5V transient-free power supply
- <1KΩ output impedance
- +20V maximum overvoltage
- Spring lever action
- Internal magnetic screening
- 80g nominal weight
Mounting Configurations
Voltage Output Options
发布日期: 2026-10-01
| 更新日期: 2026-10-09