Asus Tinker Board 3/3S SBCs

Asus Tinker Board 3/3S Single Board Computers (SBCs) are designed for seamless integration and feature a versatile software suite for quick market deployment. These SBCs are powered by a 64-bit quad-core Arm® Cortex®-A55 processor (Rockchip RK3566) and an Arm®-based Mali™-G52 GPU, delivering exceptional graphics processing and robust data security. The Tinker Board 3/3S SBCs are compact and fanless, offering extensive connectivity options for excellent system expandability with support for FOTA, advanced controls, and SDKs. These SBCs provide a complete solution for smart retail and healthcare applications and are ideal for IoT gateways, digital signage, self-service kiosks, and medical devices.

The Tinker Board 3/3S SBCs include a GPIO API, automatic power-off during idle periods, software-based USB control, and OTA updates for hardware maintenance. These SBCs feature Overvoltage Protection (OVP), Overcurrent Protection (OCP), and Electrostatic Discharge (ESD) for an extended lifespan. The Tinker Board 3/3S SBCs offer built-in NPU with 1 TOPS, designed for seamless AI integration, with Rockchip RKNN to effortlessly convert, infer, and evaluate models.

Features

  • 64-bit quad-core Arm® Cortex®-A55 processor, built on the Arm v8 architecture
  • Arm-based Mali™-G52 GPU
  • Multi-display with HDMI and MIPI DSI, 4K full HD support
  • 802.11 a/b/g/n/ac wireless and BT 5.0 (2T2R)
  • 12V to 19V DC power input range
  • Ready-to-deploy panel solution with extensive technical support
  • Developer-friendly SDK for integration
  • Compact and fanless
  • Includes a GPIO API, automatic power-off during idle periods, software-based USB control, and OTA updates for hardware maintenance
  • Smaller and faster-switching transistors promote lower power consumption, supporting broader green initiatives
  • Extensive connectivity options for superior system expandability
  • Built-in NPU with 1 TOPS, designed for seamless AI integration, with Rockchip RKNN to effortlessly convert, infer, and evaluate models
  • Wi-Fi® 5 and 6E technology
  • Seamless communication in remote areas without signal degradation
  • Robust security protocols for authorized user encryption, protecting against unauthorized access and data breaches

Applications

  • Smart retail and healthcare
  • IoT gateways
  • Digital signage
  • Self-service kiosks
  • Medical devices
Asus Tinker Board 3/3S SBCs
发布日期: 2026-09-15 | 更新日期: 2026-09-24