Axiomtek AIE900B-ONX Fanless Edge AI System

Axiomtek AIE900B-ONX Fanless Edge AI System integrates NVIDIA® Jetson Orin™ NX, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 4 USB, 2 COM/CAN, 8-CH DIO, and 8-CH GMSL for AMR and robotics. This AI system supports Super Mode with JetPack 6.2, seamless connectivity with 5G, Wi-Fi®, and GbE. The AIE900B-ONX  AI system offers effortless management with USB and PoE device power control. This AI system enables 24/7 secure remote monitoring, control, and OTA deployment, powered by Allxon. The AIE900B-ONX  AI system features 16GB 128-bit LPDDR5 onboard system memory and a PSB908 carrier board. This AI system operates within a temperature range of -25°C to +70°C and is available in 239mm x 185.3mm x 79.4mm (9.41" x 7.3" x 3.13") dimensions.

Features

  • NVIDIA® Jetson Orin™ NX (Up to 157 TOPS)
  • Supports Super Mode with JetPack 6.2 and above
  • Effortless management with USB and PoE device power control
  • Seamless connectivity with 5G, Wi-Fi®, and GbE combined
  • Supports 4 USB and 4 PoE for camera and sensor connectivity
  • Enables 24/7 secure remote monitoring, control, and OTA deployment, powered by Allxon
  • Supports the NVIDIA Isaac™ Robot Operating System (ROS) SDK for AI-powered robot development
  • Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP)

Specifications

  • 8-core NVIDIA Arm® Cortex A78AE v8.2 64-bit CPU 2MB L2 + 4MB L3 CPU
  • 1024-core NVIDIA Ampere™ GPU with 32 Tensor Cores GPU
  • 16GB 128-bit LPDDR5 onboard system memory
  • Power input:
    • 9VDC to 36VDC (typical 12VDC/24VDC) with smart ignition control
    • 1.87A/1.37A inrush current
  • 67.2W maximum power consumption
  • 10% to 95% relative humidity (non-condensing)
  • Supports Linux Ubuntu 22.04
  • PSB908 carrier board
  • Mounting type:
    • Wall mount
    • DIN-rail
    • VESA mount
  • CE, FCC Class A, and UKCA certified
  • 239mm x 185.3mm x 79.4mm (9.41" x 7.3" x 3.13") dimensions
  • IP40 rating when connecting cables and installing the associated optional accessories
  • Aluminum extrusion and heavy-duty steel construction
  • -25°C to +70°C operating temperature range (40W power mode)

Overview

Axiomtek AIE900B-ONX Fanless Edge AI System

Dimension Diagram

Mechanical Drawing - Axiomtek AIE900B-ONX Fanless Edge AI System
发布日期: 2026-10-08 | 更新日期: 2026-10-08