Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components
Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components operate from DC to 50Mbaud data transmission over multimode glass fiber cable. The Broadcom AFBR-5Fx85Z ultra-low-power-consumption 850nm Flexible Link devices feature a universal footprint, allowing designers to populate each PCB slot with a transceiver, dual-transmitter, or dual-receiver configuration.
The transmitter consists of an 850nm class-1-laser-compliant VCSEL with an integrated driver IC. The VCSEL driver operates at 3.3V. The receiver utilizes a fully integrated single-chip solution that provides excellent immunity to EMI and fast transient dV/dt rejection. The receiver directly converts the optical signal into a digital LVTTL signal. The receiver operates at 3.3V.
Features
- Ultra-low power consumption
- Compact size
- Single +3.3V power supply
- DC to 5Mbaud data transmission at signal rates
- -40°C to +85°C operating temperature range
- LC duplex connector optical interface
- Integrated 850nm VCSEL and driver IC with an LVTTL input logic transmitter
- Integrated PIN diode and digitalizing IC with an LVTTL output logic receiver
- Operates with a 50μm/125μm, 62.5μm/125μm, 105μm, and 200μm multimode fiber cable
- Manufactured in an ISO 9001-certified facility
- RoHS compliant
Applications
- Factory automation
- Energy storage
- Substation automation
- HVDC systems
Recommended Application Circuit
Pinout Diagram & Package Outline
Part Number Selection Guide
发布日期: 2026-11-06
| 更新日期: 2026-11-10