Bulgin 6000 Series Buccaneer USB Connectors

Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.

Features

  • Available types
    • Single- and double-ended sealed USB cables
    • Front-panel mounting connectors
  • 30° tamperproof twist locking prevents accidental unmating
  • IP68 and IP69K when mated
  • IP ratings independently verified
  • Suitable for wide range of dusty or waterborne environments
  • USB version 3.0 performance
  • High-speed bus connection, up to 5Gbps
  • Plug-and-play capability, USB 3.0 with 9-contact interface
  • Single- and double-ended cables suitable for PCB and peripheral configuration
  • Push-pull latching system provides secure, instant latching and quick connector mating and release
  • Alignment indicator reduces risk of damage during mating
  • EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1

Applications

  • Industrial automation
  • Automotive
  • Energy
  • Construction
  • Outdoor surveillance
  • Harsh environments
发布日期: 2025-06-25 | 更新日期: 2026-09-23