Bulgin Industrial Applications

Bulgin Industrial Applications are engineered to facilitate power, signal, and data connectivity in harsh operating environments. The push-button switches are also a perfect solution for operating heavy-duty tools, metal and wood processing equipment, food and beverage processing systems, and packaging machinery.

Automation

The robust sealed connector range for power, signal, and data performs excellently in harsh environments with moisture, extreme temperatures, and vibration. With IP66, IP67, IP68, and IP69K ratings, they are ideal for production lines that are prone to dust and liquid buildup. The waterproof circular connectors are the perfect solution for automation systems such as factory automation, industrial networks, and robotics.

Tools and Machinery

The connectivity solutions with metal or plastic housings are used to facilitate secure power, signal, and data connections in harsh environments. These tools and machinery help to overcome these potentially detrimental conditions. Typical applications include industrial food slicers, vacuum packaging machines, printed electronics machinery, industrial-grade printers, and industrial automated saws.

Instrumentation and Measurement

Instrumentation and measurement systems are vital for ensuring productivity, reliability, safety, and continuity in the industrial sector. These systems allow accurate and consistent measurement for process control and for automated manufacturing systems to be optimized for maximum efficiency. The electronic solutions are ideal for systems that measure a variety of parameters, including pressure, moisture, flow, temperature, and vibration.

Applications

  • Automotive:
    • Industrial robotics
    • Pharmaceutical manufacturing
    • Automotive manufacturing
    • Food and beverage processing
    • Material handling equipment
    • Packaging equipment
    • Process control systems
    • Machining and metal processing
    • Semiconductor manufacturing
    • Factory automation machines
  • Tools and machinery:
    • Industrial food slicer
    • Vacuum packaging machine
    • Printed electronics machinery
    • Heavy industrial food processor
    • Industrial-grade printer
    • Industrial automated saws
    • Industrial coating machinery
    • Industrial sand blaster
  • Instrumentation and measurement:
    • Handheld moisture detectors
    • Wireless data logger
    • Flow meters and industrial scales
    • Solar water pump controller
    • Terrain monitoring
    • Handheld radiation detection
    • Pipe inspection system
    • Pressure transmitter
    • Wireless load sensors
    • Moisture meters
发布日期: 2026-09-24 | 更新日期: 2026-09-30