C&K Switches TactSure™ LS Switches
C&K Switches TactSure™ LS Switches offer an IP67-sealed structure and RoHS and REACH compliance for low-current signal switching. C&K Switches TactSure LS Switches feature a 4.9mm hard actuator, 5.5N and 6.8N operating forces, and an extended cage. The switches are designed to be integrated into medical, industrial, and semiconductor equipment.
Features
- Low sound
- Low-current switching
- 5.5N and 6.8N operating forces
- 4.9mm hard actuator
- Extended cage
- IP67-sealed structure
- JEDEC-compatible with reflow soldering profiles
- RoHS and REACH compliance
Applications
- Medical equipment
- Surgical instruments
- Diagnostic systems
- Patient monitoring devices
- Industrial equipment
- Industrial automation
- Human-machine interfaces (HMIs)
- Process control
- Instrumentation
- Semiconductor equipment
- Wafer inspection systems
- Metrology systems
- Lithography equipment
- Exposure equipment
Specifications
- -40°C to +125°C operating temperature
- Momentary action functions
- Single-pole single-throw (SPST) and N.O. contact arrangement
- J bend terminals
- ≥ 250VRMS dielectric strength at 50Hz
- ≤ 100mΩ contact resistance
- ≥ 1000MΩ insulation resistance at 100V
- ≤ 1ms bounce time
- 0.2VA maximum power
- 2VDC to 24VDC voltage
- 0.1mA to 10mA current
- 6.2mm x 6.2mm SMT package
Dimensions
PCB Layout
Soldering Profile
PCB View
发布日期: 2026-09-18
| 更新日期: 2026-09-18