congatec conga-HPC/cPTL COM-HPC Client Size A Module
congatec conga-HPC/cPTL COM-HPC Client Size A Module is ideal for new designs requiring the highest data-throughput with PCI Express® (PCIe) Gen 5 and USB 4. Based on Intel® Core™ Ultra Series 3 processors, the conga-HPC/cPTL delivers extreme performance and I/O bandwidth. The module operates in an extended industrial temperature range of -40°C to +85°C and offers up to 180 TOPS of energy-efficient embedded computing performance. Additional features include LPCAMM2 LPDDR5 memory, an integrated NPU for dedicated AI acceleration, and an Intel hybrid design with up to 16 cores. The congatec conga-HPC/cPTL COM-HPC Client Size A Module provides a scalable, high-performance platform ideal for AI-intensive applications.
Features
- Ideal for new designs requiring highest data-throughput with PCIe Gen 5 and USB 4
- Delivers extreme performance and I/O bandwidth
- Suitable for use in environments characterized by extreme temperature fluctuations, weather exposure, vibrations, or continuously demanding operating conditions
- Offered as application-ready aReady.COM
- Scalable platform for high-performance embedded and edge systems
- Combines local AI processing, sensor fusion, automation functions, and safety-critical workloads directly at point of deployment with ruggedness and energy efficiency
- Ideal for both new designs and upgrades of existing systems
Applications
- Mission computers for autonomous and heavy-duty vehicles
- Outdoor edge systems for smart cities
- Energy and renewable sectors
- AI-intensive markets
- Industrial automation
- Robotics
- Medical
- Retail point-of-sales (POS)
- Wayside infrastructure and railways
Specifications
- Intel Performance Hybrid Architecture with up to 16 cores
- LPCAMM2 LPDDR5 memory
- Integrated NPU for dedicated AI acceleration
- Up to PCI Express Gen5
- Intel Core Ultra Processors Series 3 (Panther Lake-H)
- -40°C to +85°C extended industrial temperature range
Block Diagram
发布日期: 2026-04-14
| 更新日期: 2026-08-28