LAPP EPIC® Rectangular Connector Kits

LAPP EPIC® Rectangular Connector Kits enable users to quickly and easily create a complete connection consisting of a connector and a socket. The kits feature combined connector sets for both the socket and pin sides. These kits are available for LAPP's most popular EPIC products and include a rectangular connector housing, integrated (matching) contacts, and a rectangular connector insert. Kits with a grommet or base housing also come with a matching SKINTOP® cable gland. LAPP EPIC Rectangular Connector Kits are designed to reduce ordering effort and help prevent incorrect orders by offering optimally matched components across a wide range of sizes, including variants for space-constrained applications. Typical applications include machine building, plant construction, outdoor, and control cabinets.

Features

  • Optimally matched components reduce ordering effort and help prevent incorrect orders
  • Quickly and easily create complete connection consisting of connector and socket
  • Wide range of sizes, including kits for applications with limited space
  • Combined connector sets for both socket side and pin side
  • Available for LAPP's most popular EPIC products

Applications

  • Outdoor
  • Machine building
  • Plant construction
  • Control cabinets

Kit Contents

  • Rectangular connector insert
  • Integrated (matching) contacts
  • Rectangular connector housing
  • Kits with grommet or base housing also include matching SKINTOP cable gland
发布日期: 2026-08-19 | 更新日期: 2026-08-25