ControlByWeb X-418™ 8-Channel Analog Input Modules
ControlByWeb X-418™ 8-Channel Analog Input Modules offer an industrial-grade design with 8 configurable analog-to-digital channels for monitoring process variables such as tank or bin levels, pressure, flow, current, and more. These analog input controllers function as stand-alone devices with an embedded GUI logic builder and browser-based dashboards. The X-418 devices also offer seamless integration with SCADA, PLC, and IIoT platforms via open protocols, eliminating licensing fees or vendor lock-in. CBW X-418 8-Channel Analog Input Modules are designed to deliver accurate, scalable sensor monitoring, making them ideal for OEM equipment, utilities, power-over-Ethernet (PoE) weather stations, and process automation environments.
Features
- Built-in web server for configuration and remote monitoring (HTTPS supported)
- 8-channel, programmable, 16-bit, analog data acquisition system
- Programmable voltage ranges include; ±1.28V, ±2.56V, ±5.12V, 10.24V, and 4mA to 20mA
- Sensor/input status can control I/O on other ControlByWeb devices
- Control/logic task builder for custom control with no scripting necessary
- Configurable logging of all I/O, both local and remote
- Real-time clock with manual or NTP time sync
- Send email alerts (up to 8 addresses) based on any sensor or input conditions
- Send encrypted emails
- Auxiliary protocols including Modbus/TCP, SNMP V1, V2, and V3, and remote services
- Custom scripts using built-in BASIC interpreter provide additional flexibility
- Ethernet auto-negotiation automatically selects speed and duplex mode and works with straight or crossover cables
- Power supply via 9V to 28V DC power adapter and/or PoE
- Simple and easy to use
- 5-year warranty
Applications
- Industrial sensor monitoring
- Environmental and temperature monitoring
- Tank level monitoring
- Process monitoring and controllers
- I/O extenders
- PoE weather stations
Overview
Additional Resources
发布日期: 2026-08-06
| 更新日期: 2026-08-21