DFRobot DFR1293 Mini Carrier Board
DFRobot DFR1293 Mini Carrier Board is a compact, highly expandable platform designed for LattePanda Mu and LattePanda Mu Ultra compute modules. Measuring 110mm × 94mm, the DFRobot DFR1293 integrates dual full-featured USB Type-C® ports, USB 3.2 Gen2, HDMI 2.0, 2.5Gb Ethernet, audio, GPIO, and flexible 12V to 20V power inputs. The board also features an OCuLink interface supporting up to PCIe 4.0 x4 connectivity for external expansion. Dual M.2 slots enable simultaneous upgrades to NVMe storage and wireless networking. Designed for embedded systems, edge computing devices, and custom hardware integration, the DFRobot DFR1293 Mini Carrier Board provides a versatile foundation for compact, high-performance computing applications.
Features
- Compact 110mm × 94mm form factor for embedded integration
- Wide 12V to 20V voltage input with multiple power supply options
- 2x full-featured USB Type-C ports supporting USB 3.2 Gen2, USB 2.0, PD, and DP
- 2x USB 3.2 Gen2 Type-A ports, 2.5Gb Ethernet, HDMI 2.0, audio, and GPIO
- OCuLink interface supporting up to PCIe 4.0 x4
- Dual M.2 expansion with M.2 M Key and M.2 E Key slots
- Compatible with LattePanda Mu and LattePanda Mu Ultra compute modules
Applications
- Compact embedded computing systems
- LattePanda Mu and Mu Ultra development platforms
- External GPU and PCIe expansion systems
- Edge computing and local computing devices
- NVMe storage and wireless network expansion
- Custom equipment and compact device integration
Specifications
- Compatible compute modules
- LattePanda Mu
- LattePanda Mu Ultra
- Top I/O
- 1x M.2 E Key slot (PCIe x1, option CNVio, 2230)
- 1x M.2 M Key slot (up to PCIe 4.0 x2, 2230/2280)
- 1x 3.5mm microphone headphone combo jack (Realtek ALC269)
- 1x DC 5.5x2.5mm power jack
- 1x power button with LED
- 1x HDMI 2.0 port
- 1x 2.5Gb Ethernet port (Intel I226-V)
- 1x OCuLink port (up to PCIe 4.0 x4)
- 1x PWR MGMT port (for DFR1247 LattePanda UPS expansion board)
- 2x USB 3.2 Gen2 Type-A ports
- 2x full-featured USB Type-C ports (USB 3.2 Gen2, USB 2.0, PD, and DP)
- Bottom I/O
- 1x LattePanda Mu/Mu Ultra Slot
- 1x CPU FAN connector
- Header pins and jumpers
- 1x DC_IN connector (PH2.0-4pin)
- 1x F_PANEL header
- 1x GPIO header
- 1x GPIO_LEVEL jumper
- 1x R_USB_PWR jumper
- 1x AUTO_PWR jumper
- 2x speaker output connectors
- 110mm x 94mm size
Kit Contents
- 1x Mini Carrier Board
- 10x Nylon standoffs
- 5x Nylon screws
- 1x button cap
- 1x product manual
Resources
Overview
发布日期: 2026-09-29
| 更新日期: 2026-10-05