Digi ConnectCore 6UL SBC PRO

Digi International ConnectCore® 6UL SBC Pro是一款基于NXP Semiconductors i.MX6UL-2 Arm® Cortex®-A7应用处理器的功能强大、安全、预认证且联网的单板计算机 (SBC)。这款SBC提供标准外形,具有完整的设计灵活性。 ConnectCore 6UL SBC Pro提供预先认证的无线连接选项,如802.11a/b/g/n/ac Wi-Fi®和Bluetooth® 4.2,其中包括蓝牙低功耗 (BLE)。通过预先认证的Digi XBee®蜂窝调制解调器或第三方PCI Express迷你卡调制解调器,并利用开箱即用的蜂窝集成选项,可轻松地以低成本集成蜂窝连接。 ConnectCore 6UL SBC Pro还集成了板载双频天线、USB连接、Grove传感器连接器和扩展连接器,以便为各种工业应用提供独特的整合灵活性。 ConnectCore 6UL SBC Pro拥有完整的Linux支持,包括内置的Digi TrustFence™设备安全框架,支持安全启动、加密文件系统、受保护端口等功能。

The ConnectCore 6UL SBC Pro offers pre-certified wireless connectivity options such as 802.11a/b/g/n/ac Wi-Fi® and BLUETOOTH® 4.2, including Bluetooth Low Energy (BLE). Out-of-box cellular integration options using the pre-certified Digi XBee® Cellular modem or a third-party PCI Express Mini Card modem allow integration in cellular connectivity without the usual cost and complexity.

The ConnectCore 6UL SBC Pro also integrates an on-board dual-band antenna option, USB connectivity, Grove sensor connectors, and an expansion connector for unique integration flexibility into a wide range of industrial applications.

The ConnectCore 6UL SBC Pro boasts complete Linux support, including the built-in Digi TrustFence™ device security framework with support for secure boot, encrypted filesystems, protected ports, and more.

特性

  • Powerful and flexible off-the-shelf solution in Pico-ITX form factor
  • Production-ready with minimal hardware design effort
  • Rugged design with an industrial operating temperature range
  • Pre-certified dual-band Wi-Fi connectivity
  • Bluetooth 4.2, with BLE support
  • Out-of-box support for cellular connectivity
  • On-board NFC Forum Type 2 compliant tag
  • Dual 10/100Mbit Ethernet networking
  • Integrated display and camera capabilities
  • Rich interface and peripheral support
  • Complete Yocto Project Linux BSP with source code
  • NAND and USB boot source configuration
  • Digi TrustFence device security framework
  • I/O expander to allow advanced power-management functionality over the carrier board
  • Compact 100x72mm Pico-ITX form factor

  • ConnectCore 6UL module
    • i.MX6UL single ARM Cortex-A7 core operating at speeds up to 528MHz
    • 16-bit DDR3-800 memory interface with a density up to 1GB (256MB default)
    • 8-bit SLC NAND flash with density up to 2GB (256MB default)
  • Debug
    • Standard IEEE 1149.1 JTAG interface
    • Single Wired Debug (SWD) interface for the microcontroller assistant (MCA) and I/O expander
    • TTL serial console
  • Multimedia Parallel 24-bit LCD interface with FFC on-board connector
    • LVDS interface with up to four differential data pairs
    • 8-bit parallel camera interface
    • Audio CODEC
  • Communication
    • Two 10/100 Mbps Ethernet interface
    • Two USB Host 2.0 interfaces through a stacked USB A-type connector
    • USB OTG with micro AB USB connector
    • SISO IEEE 802.11 a/b/g/n/ac + Bluetooth 4.2 dual mode with on-board U.FL or external MMCX antenna connector
    • PCI Express Mini Card slot supporting full and half-size cards
    • 2KBytes NFC NTAG
  • Expansion
    • USB Host 2.0 port
    • CAN connector with two FlexCAN interfaces
    • UART connector with one TTL level UART and two RS-232 UART ports
    • SPI
    • Audio connectors MIC, Line-in, Line-out
    • Audio connector with speakers and Line-in
    • GPIO connector with analog input for touch and digital GPIO signals
    • I2C
  • Storage
    • NAND flash
    • microSD card slot
    • 4 GBytes eMMC

Block Diagram

Digi ConnectCore 6UL SBC PRO

视频

发布日期: 2017-05-31 | 更新日期: 2024-02-29