Digilent Chemistry & Biomedical Analog Discovery Studio

Digilent Chemistry and Biomedical Analog Discovery iWorx Systems Studio Kits provide physiological data acquisition systems and lab kits for biomedical and chemistry education. These products are widely used in universities and research institutions, offering pre-calibrated sensors, LabScribe software, and comprehensive courseware. iWorx has supported NI-compatible solutions for over a decade, helping educators teach biosignals, cardiovascular and respiratory physiology, and chemical analysis with hands-on experiments. The sensor bundles include web-ready courseware that is downloadable and features lab exercises developed by educators, covering topics such as physiology, biosignals, and chemical analysis. The other one is LabScribeADS Software, a user-friendly data acquisition and analysis tool tailored for ADS Max, ideal for biosignal and chemistry experiments. These sensor bundles can be used in both the Analog Discovery Studio and the Analog Discovery Studio Max platforms.

Features

  • Biomedical sensors bundle includes:
    • Gas pressure sensor
    • Blood pressure sensor (cuff)
    • Hand dynamometer
    • Pulse sensor
    • Temperature probe (submersible)
    • Spirometer (with flow head)
    • Analog discovery studio adapter
    • Analog aiscovery studio Max Adapter
    • Heart sounds sensor
    • Respiration belt
    • Event marker
    • Goniometer
  • Chemistry sensors bundle includes:
    • Conductivity probe
    • Drop counter
    • Temperature probe (submersible)
    • Gas pressure sensor
    • pH sensor
    • Colorimeter and turbidity sensor
    • Dissolved oxygen probe
    • Humidity sensor
    • Analog Discovery Studio adapter
    • Analog Discovery Studio Max Adapter
发布日期: 2026-08-13 | 更新日期: 2026-08-21