DISPLAY VISIONS 2.0” IPS TFT Displays

DISPLAY VISIONS 2.0” IPS TFT Displays provide an extremely fine resolution, wide viewing angles, and excellent sunlight readability. These displays are versatile and standardized interfaces that facilitate the further development of products using monochrome displays. These 2.0” IPS TFT displays feature 240 x 320 pixels resolution and 640cd/m2 to 800cd/m2 brightness that helps deliver brilliant images. The IPS technology in these displays preserves the crisp and sharp contrast over a wide viewing angle of 160°. These displays include an optically bonded PCAP touch panel, GT911 controller, and built-in ST7789V controller.

The TFT displays come with a 24-bit RGB interface, an 8-bit or 16-bit parallel interface, and an SPI interface. The devices run with a 3.3V power supply from -20°C to 70°C. These displays are ideal for use in small to medium stationary devices, laboratory equipment, avionics, medical devices, handheld devices, wearables, and home control.

Features

  • AACS technology
  • IPS-based for unlimited viewing angle
  • Optionally with an optically bonded PCAP touch panel and GT911 controller
  • 24-bit RGB interface
  • 8-bit or 16-bit parallel interface
  • SPI interface
  • FOC ZIF I/O connection
  • Built-in ST7789V controller
  • RoHS compliant

Applications

  • Small to medium stationary devices
  • Laboratory equipment
  • Avionics
  • Medical devices
  • Vehicle communication interfaces
  • Upgrade of applications with text displays
  • Testing and measurement/control equipment
  • Industrial controls and machines
  • Handheld devices
  • Wearables
  • Home control

Specifications

  • 2.0” IPS TFT displays
  • 240 x 320 pixels resolutions
  • 640cd/m2 to 800cd/m2 brightness
  • 3.3V power supply
  • -20°C to 70°C operating temperature range
发布日期: 2020-05-22 | 更新日期: 2024-08-23