Dunbar Dual-Wall Tubing
Dunbar Dual-Wall Tubing is semi-rigid or flexible, high-shrink-ratio, flame-retardant, and heat-shrinkable polyolefin tubes. This tubing comes with an adhesive lining that forms an environmental seal that helps protect against moisture. The dual-wall tubing offers excellent electrical properties and high resistance to abrasion, chemicals, and oils. This dual-wall tubing is UL VW-1 (Jacket only) and is flammable, and it complies with RoHS and REACH. The dual-wall tubing can be used to seal and protect a wide variety of electrical applications, including wire splices, breakouts, and connectors-to-cable transitions.
Features
- High shrink ratio
- Flame retardant
- Adhesive lining
- UL VW-1 (jacket only) flammability
- Excellent electrical properties
- High resistance to abrasion, chemicals, and oils
- 10 years Declared Dimension Life (DDL)
- UL 224 (file number: E319303)
- RoHS and REACH compliant
Applications
- Wire splices
- Breakouts
- Connectors-to-cable transitions
Specification Values
Dimensions
发布日期: 2026-08-18
| 更新日期: 2026-09-08