Eaton Electronics CB61F Fast-Acting SMD Brick™ Fuses
Eaton Electronics CB61F Fast-Acting SMD Brick™ Fuses offer current ratings of 2A to 40A in a 2410 (6125 metric) compact footprint. These fast-acting fuses are designed to UL 248 and have high interrupting ratings. They are reflow and wave solder compatible. Other features include wire-in-air design, moisture sensitivity level (MSL) 1, lead free, halogen free, and RoHS compliance. The CB61F Fast-Acting SMD Brick Fuses are ideal for applications such as power supplies, servers, medical equipment, consumer electronics, and much more.
Features
- 2A to 40A current ratings
- Fast-acting
- 2410 (6125 metric) compact footprint
- Designed to UL 248
- High interrupting ratings
- Reflow and wave solder compatible
- Wire-in-air design
- MSL 1
- CQC approved
- cULus certified and PSE Level 1 certified
- Environmental integrity: lead free, halogen free, RoHS compliant, presents no disposal issues at end of life
Applications
- Power supplies
- Servers
- Medical equipment
- White goods
- Battery chargers
- Consumer electronics
- Test equipment
- Battery pack protection
Package Dimensions (mm)
发布日期: 2012-02-06
| 更新日期: 2026-07-22