Eaton Electronics SMAJxxH Automotive TVS Diodes

Eaton Electronics SMAJxxH Automotive TVS Diodes are AEC-Q101 qualified and offer a peak power rating of 400W at 4.3A to 23.5A current range. These diodes feature low inductance, low leakage current, and excellent voltage clamping capability. The SMAJxxH diodes leverage a V-Groove interlock and dimple design that offers high reliability. These TVS diodes are available in a broad range of footprints designed with the DO-214AC package. The SMAJxxH diodes operate from 5V to 58V voltage range and -55°C to 150°C temperature range. Typical applications include networking systems and body electronics, ADAS and safety systems, automotive lighting, and battery management systems.

Features

  • AEC-Q101 qualified
  • 400W peak power rating
  • 4.3A to 23.5A peak current range
  • Low inductance
  • Low leakage current
  • Excellent voltage clamping capability
  • 5V to 58V reverse standoff voltage range
  • -55°C to 150°C temperature range
  • DO-214AC package

Applications

  • Communication and infotainment systems
  • Networking systems and body electronics
  • Advanced Driver Assistance Systems (ADAS) and safety systems
  • Automotive lighting
  • Battery management systems
View Results ( 5 ) Page
物料编号 数据表 工作电压 击穿电压 钳位电压 峰值脉冲功耗 (Pppm) Pd-功率耗散
SMAJ60AH SMAJ60AH 数据表 60 V 66.7 V 96.8 V 400 W 3.3 W
SMAJ70AH SMAJ70AH 数据表
SMAJ75AH SMAJ75AH 数据表
SMAJ85AH SMAJ85AH 数据表
SMAJ90AH SMAJ90AH 数据表
发布日期: 2021-08-09 | 更新日期: 2024-10-08