Eaton AMI Bolt-In Automotive Fuses
Eaton AMI Bolt-In Automotive Fuses feature a 32VDC voltage rating, a 30A to 150A current rating, and color-coded housings for each amperage. AMI fuses offer UL 94V-0 thermoplastic housing material and tin-plated brass terminal material. This Eaton fuse series is designed to protect power distribution in automotive systems.
Features
- 30A to 150A current rating
- 32VDC voltage rating
- 2000A at 32VDC interrupt rating
- UL 94V-0 thermoplastic housing material
- Tin-plated brass terminal material
- 4Nm max torque mounting
- Color-coded housings for each amperage
Applications
- Power distribution protection
- Automotive systems
Additional Resources
Dimensions (mm)
发布日期: 2020-04-28
| 更新日期: 2026-08-04