Eaton PINV Pure Sine Wave Power Inverters

Eaton PINV Pure Sine Wave Power Inverters convert 12V DC power to 110V AC power to operate electronics in remote locations that lack AC power. These power inverters deliver a clean waveform with low harmonic distortion to protect equipment against electrical damage and help it run at optimal speed and temperature. The PINV sine wave power inverters offer USB charging ports to keep devices at full strength. These power inverters feature up to 3000W continuous/ 6000W peak for operating power-hungry equipment. The PINV sine wave inverters provide pure sine wave power for mobile devices, including laptops and smartphones. These inverters are available in a lightweight, compact design that provides a discreet fit in most vehicle cabs.

Features

  • Clean waveform with low harmonic distortion protects equipment against electrical damage and helps it run at optimal speed and temperature
  • Pure sine wave AC output helps sensitive electronics perform
  • Provides up to 3000W continuous/6000W peak for operating power-hungry equipment
  • USB charging ports to keep devices at full strength
  • Includes safety features to protect equipment and battery
  • Brackets included for permanent mounting

Applications

  • Laptops
  • Smartphones
  • Tablets
发布日期: 2026-09-23 | 更新日期: 2026-09-30