Diptronics MLG Illuminated Tact Switches
Diptronics MLG Illuminated Tactile Switches provide horizontal operation and various LED colors in an 8.0mm length x 9.45mm width x 17.1mm height package. The MLG tact switch series features a contact rating of 0.1mA (20VDC) to 50mA (32VDC) and 25,000 cycles of operating life. These Diptronics illuminated tact switches are designed for use in servers, networking equipment, industrial control systems, and communication cabinets.
Features
- Horizontal operation
- Various LED colors
- 8.0mm length x 9.45mm width x 17.1mm height
Applications
- Servers
- Networking equipment
- Industrial control systems
- Communication cabinets
Specifications
- Contact rating
- 0.1mA, 20VDC minimum
- 50mA, 32VDC maximum
- 100mΩ maximum (initial) contact resistance
- 100ΜΩ minimum insulation resistance
- 250VAC/1 minute dielectric strength
- 400±120gf operating force
- 2.4±0.3mm travel
- 25,000 cycles minimum operating life
- -40°C to +85°C operating temperature range
Circuit Diagram
Dimensions
发布日期: 2026-07-27
| 更新日期: 2026-08-11