Diptronics T5WJ Non-Illuminated Tact Switches
Diptronics T5WJ Non-Illuminated Tact Switches are surface-mount, IP67-sealed tactile switches with a long travel. The T5WJ series is washable and offers a clear operating feel and lower activation sound than similar tact switches. Applications for these Diptronics non-illuminated switches include automotive, gaming, smart metering, and industrial.
Features
- 5.25mm length x 5.4mm width
- Less activation sound
- Washable type
- Clear operation feeling
- IP67 sealed
Applications
- Automotive
- Gaming
- Smart metering
- Industrial
Specifications
- Contact rating
- 10μA, 1VDC minimum
- 50mA, 16VDC maximum
- 100mΩ maximum (initial) contact resistance
- 100ΜΩ minimum insulation resistance
- 250VAC/1 minute dielectric strength
- 350±60gf operating force
- 250,000 cycles minimum operating life
- -40°C to +105°C operating temperature range
Circuit Diagram
Dimensions
发布日期: 2026-07-27
| 更新日期: 2026-08-11