Diptronics T8W Non-Illuminated Tact Switches

Diptronics T8W Non-Illuminated Tact Switches are IP67-sealed, vertical-orientation tactile switches in a compact (8.5mm length x 8.5mm width x 3.95mm height) package. The T8W series features a contact rating of 10μA (1VDC) to 50mA (16VDC) and an operating life of up to 1 million cycles. Diptronics non-illuminated tact switches are designed for automotive electronics, wiper controllers, power tailgate systems, and more.

Features

  • 8.5mm length x 8.5mm width x 3.95mm height
  • Vertical orientation
  • IP67 sealed type

Applications

  • Automotive electronics
  • Wiper controllers
  • Power tailgate systems
  • Steering wheel switches
  • Center console controls

Specifications

  • Contact rating
    • 10μA, 1VDC minimum
    • 50mA, 16VDC maximum
  • 100mΩ maximum (initial) contact resistance
  • 100ΜΩ minimum insulation resistance
  • Travel
    • 0.7mm (IW)
    • 0.9mm (RG - GG - BG)
  • 350±60gf operating force
  • Operating life
    • 500,000 cycles (400g)
    • 1 million cycles (700g)
    • 200,000 cycles (1000g)
  • 250VAC/1 minute dielectric strength
  • -40°C to +90°C operating temperature range

Circuit Diagram

Application Circuit Diagram - Diptronics T8W Non-Illuminated Tact Switches

Dimensions

Mechanical Drawing - Diptronics T8W Non-Illuminated Tact Switches
发布日期: 2026-07-27 | 更新日期: 2026-08-11