Schurter FXP Shock-Safe Fuseholder
Schurter FXP Shock-Safe Fuseholder features a closed design that addresses power dissipation limitations in fuseholders operating at higher currents and temperatures. This fuseholder offers higher power ratings and is compact, making it easier to integrate into space-constrained applications. The Schurter FXP fuseholder meets the extended IEC standard and features a robust design for high-current applications.
Features
- Designed for high-performance applications
- High power-to-size ratio
- Robust design for high currents
- Meets extended IEC standard
Applications
- Equipment with three-phase supply (400VAC)
- Applications with rated current up to 25A (VDE)
Specifications
- 6.3mm x 32mm fuse-link
- Panel or front-side mounting
- Snap-in attachment
- Solder terminal
- Rated voltage
- 500VAC (VDE)
- 600VAC/DC (UL/CSA)
- Rated current
- 25A (VDE)
- 45A (UL/CSA
- 8W/25A at Ta +23°C rated power acceptance IEC
- IP40 degree of protection
- -40°C to +85°C operating temperature range
发布日期: 2023-06-23
| 更新日期: 2026-08-26