Schneider Electric ATS430 Altivar Soft Starters

Schneider Electric ATS430 Altivar Soft Starters are designed for high durability, efficiency, and sustainability in standard industrial machines ranging from 4kW to 400kW. The Schneider Electric ATS430 series offers superior motor control, reliable operation, and simplicity, while improving the cost-effectiveness of the equipment. These soft starters also include essential cybersecurity and condition-monitoring features.

Features

  • Designed for high-durability performance
  • Increases system reliability to maximize process continuity and operations
  • Allows for repairability and diagnostics to minimize downtime
  • Allows hardware and firmware upgradability to extend equipment service life and keep it updated
  • Cost-effective embedded functions
  • Optimizes time from design to operation

Applications

  • Industrial heating, ventilation, and air-conditioning
    • Fans
    • Blowers
  • Water supply, irrigation, and wastewater pumps
  • Conveyors and material-handling systems
  • Agitators and mixers in industrial tanks

Specifications

  • 4kW to 400kW / 3HP to 500HP power range
  • 208V to 600V operating voltage range
  • 17A to 590A operating current range
  • Normal duty operating cycle
  • Integrated bypass
  • Asynchronous motors, IE2 - IE3 - IE4 motors
  • Torque control (TCS), voltage control
  • 500% current rating limit (up 700% of the rated motor current)
  • Two Modbus serial lines (open style and RJ45)
  • Cybersecurity best practices

Technical Features & Benefits

Infographic - Schneider Electric ATS430 Altivar Soft Starters

Display and LEDs

Infographic - Schneider Electric ATS430 Altivar Soft Starters

Proper Mounting

Mechanical Drawing - Schneider Electric ATS430 Altivar Soft Starters

Videos

发布日期: 2026-07-21 | 更新日期: 2026-08-03