AAEON UP UP Nexus WCL Advanced Edge AI Developer Board
AAEON UP UP Nexus WCL Advanced Edge AI Developer Board is equipped with Intel® Core™ Series 3 processors to bring next-generation edge AI capabilities. This board features up to 48GB LPDDR5 memory, USB 3.2 Gen2 x 2 Type-C, 2.5GbE x 2 (Intel® Ethernet controller I226-IT), and 40-pin GPIO. The UP Nexus WCL developer board operates at 35W power consumption (typical) and 12V to 24V DC-in, 5A power supply range. This advanced edge AI developer board is available with an AT/ATX power supply and measures 101.6mm x 101.6mm. The UP Nexus WCL developer board is CE/FCC Class A certified and complies with RoHS and REACH.
Features
- Intel® Core™ processors (Series 3)
- Up to 48GB onboard LPDDR5 memory
- Up to 256GB onboard UFS storage
- 2.5GbE x 2 (Intel® Ethernet controller I226-IT)
- USB 3.2 x 2 (Type A x 2)
- USB 3.2 Gen 2x2 (Type-C) x 1
- 40-pin GPIO x 1
- HDMI 2.1 (TMDS) x 2/DP 1.4a via USB Type-C®
- RS-232/422/485 via 10-pin Header x 2
- M.2 2230 E-Key, M.2 2280 M-Key, and M.2 2242 M-Key x 1
- 12V to 24V DC-in power supply range
Specifications
- Processor:
- Intel® Core™ 7 processor 350
- Intel® Core™ 5 processor 320
- Intel® graphics
- I/O:
- HDMI 2.1 (TMDS) x 2
- DP 1.4a via USB Type-C®
- Audio jack x 1 (Mic-in + line-out)
- RS-232/422/485 via 10-pin header x 2
- Expansion:
- 40-pin GPIO x 1
- M.2 2230 E-Key x 1 (CNVI, PCIe Gen 4 [x1], USB 2.0, and UART)
- M.2 2280 M-Key x 1 (PCIe Gen 4 [x2])
- M.2 2242 M-Key x 1 (PCIe Gen 4 [x1])
- Display interface:
- HDMI 2.1 (TMDS) x 2
- DP 1.4a via USB Type C
- OS support:
- Windows 11
- Ubuntu 24.04
- Yocto 6.0
- 35W typical power consumption
- Certifications:
- CE/FCC Class A
- RoHS compliant
- REACH
Block Diagram
Board Overview
Dimension
发布日期: 2026-09-15
| 更新日期: 2026-09-28