AAEON UP UP WCL Credit Card-Sized AI Developer Boards

AAEON UP UP WCL Credit Card-Sized AI Developer Boards are powered by Intel® Core™ Series 3 processors (formerly Wildcat Lake) with up to 40 TOPS AI performance. These boards support up to 24GB onboard LPDDR5 memory, up to 256GB onboard UFS storage, and 2.5GbE x 1 Ethernet. The UP WCL boards deliver powerful edge AI computing in an ultra-compact 85mm x 56mm form factor. These boards feature wafer-based 3.3V I2C x 2/PWM x 2/SPI x 2/GPIO x 8, and UART interfaces. The UP WCL boards are CE/FCC Class A certified and comply with RoHS and REACH.

Features

  • Intel® Core™ processors (series 3)
  • Up to 24GB onboard LPDDR5 memory
  • Up to 256GB onboard UFS storage
  • 2.5GbE x 1 Ethernet
  • 1 x HDMI 2.1 (TMDS) display interface
  • 3 x USB 3.2 (Type-A)
  • 12V DC-in, 5A power
  • CE/FCC Class A certified
  • RoHS and REACH compliant

Specifications

  • Processor: (formerly Wildcat Lake)
    • Intel® Core™ 7 processor 350
    • Intel® Core™ 5 processor 320
    • Intel® Core™ 3 processor 304
  • Intel® graphics
  • I/O:
    • 1 x HDMI 2.1 (TMDS)
    • 10-pin wafer (BIOS-selectable: 3.3V I2C x 2/PWM x 2/SPI x 2/GPIO x 8)
  • USB:
    • 1 x 10-pin header (USB 2.0 x 2 / UART x 1)
    • USB 3.2 Gen 2 (Type-A) x 3
  • 1 x M.2 2230 E-key (CNVI2/ CNVI3, PCIe Gen 4 [x1], and USB 2.0) expansion
  • 30W to 36W power consumption (typical)
  • 85mm x 56mm dimensions
  • -20°C to +60°C/0.7 airflow with active cooler operating temperature range
  • 0% to 90% relative humidity, non-condensing operating humidity range

Block Diagram

Block Diagram - AAEON UP UP WCL Credit Card-Sized AI Developer Boards

Board Overview

AAEON UP UP WCL Credit Card-Sized AI Developer Boards

Dimension

Mechanical Drawing - AAEON UP UP WCL Credit Card-Sized AI Developer Boards
发布日期: 2026-09-14 | 更新日期: 2026-09-28