StereoLabs ZED Box Mini

StereoLabs ZED Box Mini is based on the NVIDIA Jetson Orin and offers high performance in a compact form factor. The flexible I/O and GMSL2 support make the ZED Box Mini ideal for large-scale deployments.

The Jetson ORIN NANO™ 4GB module is designed for long-distance streaming over Ethernet and basic single-camera video analytics with low computational requirements. The Jetson ORIN NANO 8GB module supplies mid-range computational power, enabling efficient depth sensing and object or people detection. The more powerful Jetson ORIN NX™ 8GB module is developed for high-compute or multiple stereo camera processes. Optimal for advanced robotics with real-time decision-making and complex industrial automation, the Jetson ORIN NX 16GB module produces maximum performance for intensive AI workloads, multi-sensor fusion, and real-time decision-making.

The StereoLabs Zed Box Mini is well-suited for advanced robotics, autonomous systems, and high-throughput industrial automation.

Features

  • Embedded AI computer powered by NVIDIA Jetson Orin (Nano or NX variants)
  • Scalable AI performance from 20 to 100 TOPS for real-time vision and deep learning
    inference
  • Dual GMSL2 FAKRA-Z camera inputs with hardware synchronization support
  • Designed for direct integration with Stereolabs ZED X GMSL camera systems
  • Industrial aluminum enclosure with passive thermal design
  • Wide operating temperature range suitable for robotics and edge deployment

Applications

  • Autonomous robots and mobile machines
  • Industrial automation and smart inspection
  • Edge AI vision and perception computing
  • Multi-camera and GMSL2 sensor fusion
  • Real-time 3D reconstruction and mapping
  • Logistics and warehouse automation
  • AI-driven navigation and obstacle avoidance

Specifications

  • I/O interfaces
    • Two GMSL2 FAKRA-Z connectors
    • USB3.0 Type-A
    • 10/100/1000 Base-T Ethernet RJ45
    • HDMI 1.4
    • Micro USB2.0 Type-B for system flashing and OTG
    • GMSL2 camera synchronization trigger input
    • GMSL2 cameras synchronization trigger output
    • 12V fan entry
  • Wi-Fi® option
    • Wi-Fi 6 connectivity with 1x Intel AX210 module mounted on M.2 Key-E 2230 socket and with 2x 2.4GHz/5GHz Wi-Fi antennas

Kit Contents

  • One ZED Box Mini
  • One power supply
  • Two sync connectors (no cables)
  • One Micro-USB to USB cable
  • Two 2.4GHz/5GHz Wi-Fi antennas (if Wi-Fi is selected)

Models & Compute Options

ZED Box Mini can be configured with different Jetson Orin System-on-Modules depending on performance requirements:

• Orin Nano 4GB - entry-level compute (~20 TOPS)
• Orin Nano 8GB - mid-range performance (~40 TOPS)
• Orin NX 8GB - higher Al compute (~70 TOPS)
• Orin NX 16GB - maximum edge Al performance (~100 TOPS)

These options allow scaling from lightweight perception tasks to multiple camera capture and complex neural network inference workflows.

Overview

StereoLabs ZED Box Mini
发布日期: 2025-11-17 | 更新日期: 2026-05-12