GIGAIPC PICO-N150A Motherboard
GIGAIPC PICO-N150A Motherboard features PICO-ITX form factor with Intel® N150 processor, 2 x USB 2.0, and 2 x USB 3.2 Gen 2x1. This board supports up to 16GB of DDR5 4800MHz RAM via a single SO-DIMM socket. The PICO-N150A motherboard includes two expansion slots, 1 x 2280 M.2 M-key (PCIe Gen 3x2) and 1 x 2230 M.2 E-key (PCIe x1 and USB 2.0). This board comes with an onboard TPM 2.0 security chip and an INFINEON SLB9670VQ2.0. The PICO-N150A motherboard is OS-compatible with Windows 11 IoT Enterprise LTSC 2024 (24H2) (x64). This board operates at a 0°C to 60°C temperature range and 60°C at 20% to 95% (non-condensing) humidity.
Features
- PICO-ITX form factor
- Single-channel DDR5 and 1 x DIMM
- 1 x HDMI port
- 2 x USB 3.2 Gen 2x1
- 2 x USB 2.0 headers
Specifications
- CPU:
- Intel® N150 processor
- Intel 7, 4 cores, up to 3.60GHz
- TDP 6W
- Memory:
- 1 x DDR5 SO-DIMM socket, maximum capacity 16GB
- Support single-channel DDR5 4800MHz memory modules
- Expansion slots:
- 1 x 2280 M.2 M-key (PCIe Gen 3x2)
- 1 x 2230 M.2 E-key (PCIe x1, USB 2.0)
- Internal I/O:
- 1 x 4-pin box power connector (+12VDC)
- 1 x front panel header
- 1 x COM header (RS-232/422/485)
- 2 x USB 2.0 headers
- 1 x GPIO (4-bit) header
- 1 x backlight control header
- Rear I/O:
- 2 x USB 3.2 Gen 2x1
- 2 x RJ45 LAN ports
- 1 x HDMI
- 0°C to 60°C operating temperature range
- 1 x FCBGA1264 socket
- 2 x GbE LAN ports (Realtek® RTL8111H) Ethernet
- Windows 11 IoT enterprise LTSC 2024(24H2) (x64) OS compatibility
- 60°C at 20% to 95% (non-condensing) operating humidity
Dimension Diagram
发布日期: 2026-08-20
| 更新日期: 2026-09-11